846-042-558-812

Heilind Number:EDA846-042-558-812
Manufacturer:EDAC
Manufacturer Number:846-042-558-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-042-558-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-042-558-812

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a dual-row configuration and a total of 42 positions, they offer ample connectivity options for your PCB needs. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. Operating seamlessly in temperatures ranging from -40 to 105°C, they are ideal for demanding industrial environments. Their right-angle mount orientation and a pitch of .125 inches make them versatile for various applications. Upgrade your connectivity solutions with these high-quality connectors.