846-042-559-101

Heilind Number:EDA846-042-559-101
Manufacturer:EDAC
Manufacturer Number:846-042-559-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-042-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-042-559-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in vibrant green. Designed for durability, these connectors feature a UL 94V-0 Diallyl Phthalate housing, ensuring reliable performance in extreme conditions. With a single row layout and 42 positions, they offer ample connectivity for your applications. The copper alloy contact material guarantees secure and efficient transmission, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Engineered for convenience, these connectors have a right-angle mount orientation, facilitating easy installation onto your board. Operating seamlessly in temperatures ranging from -40 to 105 °C, they are ideal for a wide range of environments. Upgrade your connectivity solutions with these reliable and high-performance connectors.