846-042-559-102

Heilind Number:EDA846-042-559-102
Manufacturer:EDAC
Manufacturer Number:846-042-559-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-042-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-042-559-102

Detailed Description

Elevate your PCB connectivity with our high-temp card edge connectors. Designed for optimal performance in demanding environments, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green finish. With a single row layout and 42 positions, they offer ample space for seamless board-to-board connections. The copper alloy contact material ensures reliable conductivity, while the .125 inch pitch and .2 inch row spacing allow for precise mounting. Perfect for right-angle installations, these connectors can withstand temperatures ranging from -40 to 105°C, making them ideal for a wide range of applications in various industries. Upgrade your connectivity solutions with these high-quality connectors.