846-042-559-103

Heilind Number:EDA846-042-559-103
Manufacturer:EDAC
Manufacturer Number:846-042-559-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-042-559-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-042-559-103

Detailed Description

Elevate your high-temperature connectivity solutions with our Green High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable power delivery at an amperage of 3 A. With a single row configuration and a pitch of .125 inches, they offer precise connectivity for your PCB applications. The right-angle mount orientation and 42 positions make them versatile for various board-to-board connections. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are essential for mission-critical systems requiring robust and efficient performance. Trust in our top-quality connectors for seamless and secure data transmission in your projects.