846-042-559-104

Heilind Number:EDA846-042-559-104
Manufacturer:EDAC
Manufacturer Number:846-042-559-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-042-559-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-042-559-104

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for top performance in demanding environments, these connectors feature a vibrant green color and durable housing crafted from UL 94V-0 Diallyl Phthalate. With a single row layout and 42 positions, they offer seamless integration for your PCB setup. The Copper Alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Perfect for right-angle mounting, these connectors guarantee a secure fit. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for a wide range of applications. Upgrade your setup with these high-performance connectors and experience seamless connectivity like never before.