846-042-559-108

Heilind Number:EDA846-042-559-108
Manufacturer:EDAC
Manufacturer Number:846-042-559-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-042-559-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-042-559-108

Detailed Description

Enhance your high-temperature connectivity with our Green High Temp Card Edge Connectors. Designed for reliability in demanding environments, these connectors boast a 3A amperage rating and feature UL 94V-0 Diallyl Phthalate housing material for enhanced safety. With one row of 42 copper alloy contacts and a pitch of .125 inches, they ensure secure and efficient board-to-board connections. The right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105°C guarantees performance in extreme conditions. Trust in these connectors for seamless and durable PCB connectivity in your applications.