846-042-559-201

Heilind Number:EDA846-042-559-201
Manufacturer:EDAC
Manufacturer Number:846-042-559-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-042-559-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-042-559-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors offer a sturdy housing made of UL 94V-0 Diallyl Phthalate, ensuring durability even in high temperature environments. With two rows and 42 positions, they provide ample space for secure connections. The copper alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment on your board. Suitable for right-angle mounting, they offer versatility in layout design. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are a dependable choice for your electronic projects. Explore our full range of connectors for seamless PCB integration.