846-042-559-202

Heilind Number:EDA846-042-559-202
Manufacturer:EDAC
Manufacturer Number:846-042-559-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-042-559-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-042-559-202

Detailed Description

Upgrade your PCB connections with these high-temp card edge connectors in a vibrant green hue. Designed for optimal performance, they boast a 3A amperage capacity and are crafted from durable UL 94V-0 Diallyl Phthalate housing material. With two rows and a total of 42 positions, these connectors ensure reliable connectivity. The copper alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing offer precise alignment on your board. Perfect for right-angle mounting, they can withstand temperatures ranging from -40 to 105°C, making them ideal for a wide range of applications. Elevate your electronic projects with these essential components.