846-042-559-207

Heilind Number:EDA846-042-559-207
Manufacturer:EDAC
Manufacturer Number:846-042-559-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-042-559-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-042-559-207

Detailed Description

Elevate your electronic connections with our high-temp card edge connectors. Designed for durability and performance, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and reliability. With two rows of 42 copper alloy contacts, each capable of carrying 3A of current, they provide seamless connectivity for your PCB applications. The right-angle mounting orientation offers flexibility in installation, while a pitch of .125 inches and row spacing of .2 inches allow for efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding environments. Add them to your inventory today and experience a new level of connectivity excellence.