846-042-559-212

Heilind Number:EDA846-042-559-212
Manufacturer:EDAC
Manufacturer Number:846-042-559-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-042-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-042-559-212

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Designed for reliable performance in demanding environments, these connectors feature a sleek green housing made of UL 94V-0 Diallyl Phthalate. With a robust amperage rating of 3A and durable Copper Alloy contacts, they ensure efficient power transmission. The dual-row design with 42 positions offers ample connectivity options, while the .125-inch pitch and .2-inch row spacing allow for precise assembly on PCBs. Ideal for board-to-board applications, these connectors provide secure right-angle mounting. Operating flawlessly in temperatures ranging from -40 to 105°C, they meet the highest standards for performance and reliability. Upgrade your PCB setups with these essential components.