846-042-559-602

Heilind Number:EDA846-042-559-602
Manufacturer:EDAC
Manufacturer Number:846-042-559-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-042-559-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-042-559-602

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in a vibrant green hue. Designed for efficiency and durability, these connectors boast a 3 A amperage and are crafted from UL 94V-0 Diallyl Phthalate. With a single row configuration and 42 positions, they ensure seamless data transfer. The copper alloy contact material guarantees reliable performance, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Perfect for right-angle mounting, they can withstand extreme temperatures ranging from -40 to 105 °C. Upgrade your setup with these essential connectors, a must-have in any electronic assembly.