846-042-559-603

Heilind Number:EDA846-042-559-603
Manufacturer:EDAC
Manufacturer Number:846-042-559-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-042-559-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-042-559-603

Detailed Description

Elevate your circuit board connections with our High Temp Card Edge Connectors. Designed for durability and performance, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in high-temperature environments. With a single row layout and a total of 42 positions, they offer seamless connectivity for your electronic devices. The copper alloy contacts provide excellent conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Engineered for versatility, these connectors can be mounted at a right angle for convenient PCB integration. Operating flawlessly in a wide temperature range from -40 to 105 °C, they are ideal for various applications in industries such as telecommunications, automotive, and aerospace. Upgrade to our High Temp Card Edge Connectors and experience enhanced performance and longevity in your electronic assemblies.