846-042-559-803

Heilind Number:EDA846-042-559-803
Manufacturer:EDAC
Manufacturer Number:846-042-559-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-042-559-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-042-559-803

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connectors. Featuring a striking green hue, these connectors are not only visually appealing but also highly functional, with a durable housing material of UL 94V-0 Diallyl Phthalate ensuring reliability in even the most demanding environments. With a double-row design and 42 positions, they offer ample connectivity options for your projects. The copper alloy contact material guarantees efficient power transmission, while the .125-inch pitch and .2-inch row spacing allow for precise and secure integration. Whether you're working on industrial machinery or consumer electronics, these connectors, with an amperage rating of 3A, are up to the task. Their right-angle mount orientation makes them versatile for various configurations, and with an operating temperature range of -40 to 105°C, they can withstand extreme heat and cold. Upgrade your connectivity solutions with these high-performance Card Edge Connectors.