846-042-559-804

Heilind Number:EDA846-042-559-804
Manufacturer:EDAC
Manufacturer Number:846-042-559-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-042-559-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-042-559-804

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors in vibrant green. Designed for durability and performance, these connectors feature a dual-row configuration with 42 positions, perfect for seamless board-to-board connectivity. Crafted from UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, they offer reliable conductivity even in high-temperature environments. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. The right-angle mount orientation ensures easy installation, while an operating temperature range of -40 to 105 °C makes them suitable for a variety of applications. Upgrade your electronic projects with these robust and efficient connectors.