846-042-559-807

Heilind Number:EDA846-042-559-807
Manufacturer:EDAC
Manufacturer Number:846-042-559-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-042-559-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-042-559-807

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in a vibrant green hue. Designed for optimal performance in demanding environments, these connectors boast a 3A amperage rating and durable UL 94V-0 Diallyl Phthalate housing material. With two rows of 42 positions each, they offer ample connectivity options for your applications. The copper alloy contact material ensures reliable signal transmission, while the .125-inch pitch and .2-inch row spacing provide precise positioning on your PCB. Featuring a right-angle mount orientation, these connectors are versatile and space-saving. Operating seamlessly in temperatures ranging from -40 to 105°C, they guarantee consistent performance under extreme conditions. Upgrade your PCB setup with these high-quality connectors, a must-have in the world of electronic interconnectivity.