846-042-559-808

Heilind Number:EDA846-042-559-808
Manufacturer:EDAC
Manufacturer Number:846-042-559-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-042-559-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-042-559-808

Detailed Description

Enhance the connectivity of your high-temperature electronic systems with our advanced Card Edge Connectors. These green connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in harsh environments. With a current rating of 3A, they provide secure power transmission for your devices. The two rows of 42 positions offer ample connectivity options, while the right-angle mount orientation and .125-inch pitch facilitate easy installation on your PCB. Crafted with precision from Copper Alloy, these connectors guarantee efficient signal transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, they are perfect for various industrial applications. Upgrade your system with these high-quality connectors for seamless and dependable performance.