846-042-560-201

Heilind Number:EDA846-042-560-201
Manufacturer:EDAC
Manufacturer Number:846-042-560-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-042-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-042-560-201

Detailed Description

Enhance your high-temperature electronic connections with our robust Green Card Edge Connectors. These connectors feature a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable performance even in demanding environments. With a 3A amperage rating and double-row design, they provide ample connectivity for your PCB applications. The .125-inch pitch and .2-inch row spacing allow for precise alignment, while the right-angle mount orientation offers versatility in installation. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of industrial and commercial settings. Elevate your connectivity solutions with these high-quality Card Edge Connectors.