846-042-560-202

Heilind Number:EDA846-042-560-202
Manufacturer:EDAC
Manufacturer Number:846-042-560-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-042-560-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-042-560-202

Detailed Description

Enhance your high-temperature connectivity with our Green High Temp Card Edge Connectors. Designed for durability, they boast a housing material of UL 94V-0 Diallyl Phthalate and a contact material of Copper Alloy, ensuring reliable performance in challenging environments. With two rows and a total of 42 positions, these connectors offer ample connectivity options. The .125-inch pitch and .2-inch row spacing provide efficient PCB integration. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of applications. Choose these connectors for seamless board-to-board connections in your projects.