846-042-560-802

Heilind Number:EDA846-042-560-802
Manufacturer:EDAC
Manufacturer Number:846-042-560-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-042-560-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-042-560-802

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green color and a durable housing made of UL 94V-0 Diallyl Phthalate. With a 3 A amperage rating and copper alloy contact material, they ensure reliable power transmission. Boasting two rows of 42 positions each, with a pitch of .125 inches and row spacing of .2 inches, they offer seamless integration. Their straight mount orientation suits various PCB layouts, while their operating temperature range of -40 to 105°C guarantees functionality in extreme conditions. Upgrade your connectivity solutions with these top-of-the-line connectors.