846-042-560-803

Heilind Number:EDA846-042-560-803
Manufacturer:EDAC
Manufacturer Number:846-042-560-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-042-560-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-042-560-803

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connectors, expertly designed for optimal performance in demanding environments. Their vibrant green color not only adds a touch of visual appeal but also signifies their high amperage rating of 3A, making them ideal for power-intensive applications. Crafted with UL 94V-0 Diallyl Phthalate housing material, these connectors ensure reliable and safe operation. Featuring two rows of copper alloy contacts, with a pitch of .125 inches and row spacing of .2 inches, they offer precise and efficient board-to-board connections. With a generous number of 42 positions, these connectors cater to diverse connectivity needs. The straight mount orientation enhances ease of installation, while the wide operating temperature range of -40 to 105 °C guarantees performance stability even in extreme conditions. Trust in our product to deliver unmatched quality and connectivity solutions for your PCB applications. Welcome to the next level of connectivity.