846-042-560-812

Heilind Number:EDA846-042-560-812
Manufacturer:EDAC
Manufacturer Number:846-042-560-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-042-560-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-042-560-812

Detailed Description

Enhance your high-temperature connectivity solutions with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable power transmission at an amperage of 3A. With a double-row configuration and 42 positions, they offer ample connectivity options for your PCB needs. The .125-inch pitch and .2-inch row spacing provide efficient signal routing, while the straight mount orientation allows for easy installation on your board. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for applications where durability and performance are paramount. Elevate your connectivity game with these green-colored connectors, a must-have in any engineer's toolbox.