846-043-500-101

Heilind Number:EDA846-043-500-101
Manufacturer:EDAC
Manufacturer Number:846-043-500-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-043-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-043-500-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue. With an amperage rating of 3A, they ensure reliable power transmission. The copper alloy contact material guarantees efficient signal transfer, while the single-row design with 43 positions offers ample connectivity options. With a pitch of .125 inches and row spacing of .2 inches, they provide precise and secure mounting on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for demanding industrial applications. Upgrade your setup with these essential components for seamless connectivity.