846-043-520-101

Heilind Number:EDA846-043-520-101
Manufacturer:EDAC
Manufacturer Number:846-043-520-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-043-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-043-520-101

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for efficient power transmission, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable performance. With a current rating of 3 A and copper alloy contacts, they guarantee secure and stable connections. The single-row design with 43 positions offers ample space for seamless PCB integration, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Perfect for board-to-board applications, they ensure efficient signal transfer even in harsh operating conditions, with an extended temperature range of -40 to 105 °C. Trust in our connectors for durable and high-performance solutions in your projects.