846-043-520-602

Heilind Number:EDA846-043-520-602
Manufacturer:EDAC
Manufacturer Number:846-043-520-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-043-520-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-043-520-602

Detailed Description

Elevate your electronic connections with our High Temp Card Edge Connectors in a vibrant green hue. Designed for durability and performance, these connectors feature UL 94V-0 Diallyl Phthalate housing material, ensuring safety and reliability in high-temperature environments. With a 3A amperage rating and copper alloy contact material, they provide efficient power transfer. The single-row configuration with 43 positions offers seamless integration onto your PCB, with a pitch of .125 inches and row spacing of .2 inches for precise alignment. Operating flawlessly in a wide temperature range from -40 to 105 degrees Celsius, these connectors are ideal for demanding applications. Explore our range of connectors for seamless board-to-board connections.