846-043-520-604

Heilind Number:EDA846-043-520-604
Manufacturer:EDAC
Manufacturer Number:846-043-520-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-043-520-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-043-520-604

Detailed Description

Enhance the efficiency of your high-temperature electronic connections with our Green High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a single row layout with 43 positions, allowing seamless integration onto your PCBs. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, they ensure reliable conductivity in demanding environments. With a current rating of 3 A and a pitch of .125 inches, they meet the highest industry standards for power and signal transmission. Their straight mount orientation and compact design make them ideal for board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors guarantee consistent performance, even in extreme conditions. Upgrade your electronic assemblies with these essential components, a must-have in any professional or DIY project.