846-043-521-102

Heilind Number:EDA846-043-521-102
Manufacturer:EDAC
Manufacturer Number:846-043-521-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-043-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-043-521-102

Detailed Description

Enhance your high-temperature PCB connections with our top-of-the-line Card Edge Connectors. Designed for reliable performance in demanding environments, these connectors feature a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a single row layout and 43 positions, they provide ample connectivity for your application. The contact material, a robust Copper Alloy, guarantees secure and efficient transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for industrial and commercial use. Their straight mount orientation and precise pitch of .125 inches with a row spacing of .2 inches ensure easy installation and compatibility with standard PCB designs. Elevate your connectivity game with these high-quality connectors, a must-have in any professional setup.