846-043-521-103

Heilind Number:EDA846-043-521-103
Manufacturer:EDAC
Manufacturer Number:846-043-521-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-043-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-043-521-103

Detailed Description

Enhance connectivity in high-temp environments with our Green High Temp Card Edge Connectors. Designed for durability, they feature a housing material of UL 94V-0 Diallyl Phthalate and contact material of Copper Alloy, ensuring reliable performance. With a single row housing 43 positions, they offer seamless board-to-board connections. The .125-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for demanding applications in various industries. Trust in their straight mount orientation for easy installation and secure connectivity. Elevate your PCB assembly with these rugged and efficient connectors.