846-043-521-104

Heilind Number:EDA846-043-521-104
Manufacturer:EDAC
Manufacturer Number:846-043-521-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-043-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-043-521-104

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connectors. Designed for durability and performance, these connectors feature a housing made of UL 94V-0 Diallyl Phthalate and contact material crafted from Copper Alloy. With a single row configuration, they offer 43 positions on a .125-inch pitch, ensuring efficient board-to-board connections. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Trust in their straight mount orientation and reliable 3A amperage rating for secure and stable performance in your PCB assemblies. Elevate your connectivity solutions with these dependable Card Edge Connectors.