846-043-521-107

Heilind Number:EDA846-043-521-107
Manufacturer:EDAC
Manufacturer Number:846-043-521-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-043-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-043-521-107

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, these connectors ensure high-temperature resistance and durability. With a single row layout, they offer seamless integration for efficient board-to-board connections. Crafted with precision, the contact material is Copper Alloy, guaranteeing reliable conductivity. The .125-inch pitch and .2-inch row spacing, along with 43 positions, provide versatility for various applications. Suitable for straight mounting orientation, these connectors thrive in challenging conditions, with an operating temperature range from -40 to 105 °C. Upgrade your connectivity solutions with these high-quality connectors, a must-have in any engineer's toolkit.