846-043-521-602

Heilind Number:EDA846-043-521-602
Manufacturer:EDAC
Manufacturer Number:846-043-521-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-043-521-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-043-521-602

Detailed Description

Enhance your connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a vibrant green color, these connectors offer a seamless integration with your PCB setup. With a current rating of 3 A, they ensure reliable power transmission. The housing is crafted from UL 94V-0 Diallyl Phthalate, guaranteeing durability and safety. Boasting a single row layout with 43 positions, they provide ample connectivity options. The contact material, made of Copper Alloy, ensures high conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise connections are effortlessly achieved. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide range of applications. Trust in our cutting-edge technology to elevate your connectivity solutions.