846-043-521-604

Heilind Number:EDA846-043-521-604
Manufacturer:EDAC
Manufacturer Number:846-043-521-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-043-521-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-043-521-604

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in vibrant green. Designed for optimal performance, these connectors feature a single row layout with 43 positions, ensuring seamless data transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, they guarantee reliable conductivity even in high-temperature environments. With a low pitch of .125 inches and row spacing of .2 inches, precise and efficient board-to-board connections are effortlessly achieved. Whether for industrial or commercial applications, their straight mount orientation offers versatility in installation. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are a dependable choice for any project requiring high-quality performance. Explore our range of connectors under the PCB Connectors category to discover more essential solutions for your connectivity needs.