846-043-521-607

Heilind Number:EDA846-043-521-607
Manufacturer:EDAC
Manufacturer Number:846-043-521-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-043-521-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-043-521-607

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connectors. Built for durability, these connectors feature a housing material of UL 94V-0 Diallyl Phthalate and contact material of Copper Alloy, ensuring reliable performance. With a single row configuration and 43 positions, they offer seamless integration for your PCB needs. The .125-inch pitch and .2-inch row spacing provide efficient signal transmission. Operating within a wide temperature range of -40 to 105 °C, they are suitable for various industrial applications. Trust in our connectors for robust and consistent board-to-board connections.