846-043-521-608

Heilind Number:EDA846-043-521-608
Manufacturer:EDAC
Manufacturer Number:846-043-521-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-043-521-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-043-521-608

Detailed Description

Enhance your electronic connections with our High Temperature Card Edge Connectors in a vibrant green hue. Designed for top performance, these connectors boast a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring safety and reliability in any application. With a single row layout and a total of 43 positions, they offer seamless connectivity for your PCB boards. The copper alloy contact material guarantees optimal conductivity, while a pitch of .125 inches and row spacing of .2 inches provide efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for demanding industrial environments. Trust in our connectors to deliver superior performance and longevity in all your electronic projects.