846-043-522-101

Heilind Number:EDA846-043-522-101
Manufacturer:EDAC
Manufacturer Number:846-043-522-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-043-522-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-043-522-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for durability and reliability, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring superior performance even in high-temperature environments. With a single row layout and a pitch of .125 inches, they offer seamless integration for your electronic projects. Crafted from Copper Alloy, the 43 contact positions guarantee efficient signal transmission. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are perfect for various applications. Upgrade your connectivity solutions with our high-quality Card Edge Connectors.