846-043-522-102

Heilind Number:EDA846-043-522-102
Manufacturer:EDAC
Manufacturer Number:846-043-522-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-043-522-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-043-522-102

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for durability and performance, these connectors feature a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and reliability in high-temperature environments. With a single row layout and 43 positions, they offer seamless integration for your applications. The copper alloy contact material guarantees excellent conductivity, while the .125-inch pitch and .2-inch row spacing provide optimal signal transmission. Engineered for efficiency, these connectors support an amperage of 3A and operate flawlessly in temperatures ranging from -40 to 105°C. Perfect for board-to-board connections, they boast a straight mount orientation, making installation a breeze. Upgrade your connectivity solutions with these innovative Card Edge Connectors.