846-043-522-103

Heilind Number:EDA846-043-522-103
Manufacturer:EDAC
Manufacturer Number:846-043-522-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-043-522-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-043-522-103

Detailed Description

Enhance your high-temperature circuit connections with our Green Card Edge Connectors. Designed for optimal performance, these connectors feature a single row layout with 43 copper alloy contact positions, ensuring reliable power transmission at an amperage of 3 A. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees superior durability even in harsh environments. With a pitch of .125 inches and row spacing of .2 inches, they offer seamless integration onto your PCBs. Operating flawlessly between -40 and 105°C, these connectors are ideal for demanding industrial applications. Trust in our high-quality connectors to deliver consistent and efficient board-to-board connections.