846-043-522-104

Heilind Number:EDA846-043-522-104
Manufacturer:EDAC
Manufacturer Number:846-043-522-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-043-522-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-043-522-104

Detailed Description

Enhance your high-temperature PCB connectivity with our Green High Temp Card Edge Connectors. Designed for reliable performance in demanding environments, these connectors offer a robust solution with a 3A amperage rating. The housing, made of UL 94V-0 Diallyl Phthalate, ensures flame retardant properties for added safety. Featuring a single row layout with 43 positions, they provide seamless board-to-board connections with a pitch of .125 inches and row spacing of .2 inches. Crafted from Copper Alloy, the contacts guarantee efficient signal transmission. With a straight mount orientation, installation is straightforward. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications requiring durability and high performance. Elevate your PCB connectivity with these reliable components.