846-043-522-112

Heilind Number:EDA846-043-522-112
Manufacturer:EDAC
Manufacturer Number:846-043-522-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-043-522-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-043-522-112

Detailed Description

Elevate your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in challenging environments, these connectors boast a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a single row layout featuring 43 positions, they offer seamless integration and reliable power delivery. Crafted with precision, the copper alloy contacts guarantee excellent conductivity, while the .125-inch pitch and .2-inch row spacing allow for efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any project requiring top-notch performance. Upgrade your connectivity game with these high-temp connectors and experience seamless, reliable PCB connections like never before.