846-043-522-602

Heilind Number:EDA846-043-522-602
Manufacturer:EDAC
Manufacturer Number:846-043-522-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-043-522-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-043-522-602

Detailed Description

Elevate your electronic connections with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate for durability and safety. With a single row layout and 43 positions, they offer streamlined connectivity for your PCB projects. The contact material, crafted from Copper Alloy, ensures reliable signal transmission. A pitch of .125 inches and row spacing of .2 inches allow for efficient board-to-board connections. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications. Upgrade your setup with these high-quality components, a must-have in any electronic toolkit.