846-043-522-603

Heilind Number:EDA846-043-522-603
Manufacturer:EDAC
Manufacturer Number:846-043-522-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-043-522-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-043-522-603

Detailed Description

Elevate your PCB connectivity with our high temperature Card Edge Connectors. Designed for optimal performance in demanding industrial environments, these connectors boast a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a single row of 43 gold-plated Copper Alloy contacts, they offer reliable power transmission at an amperage of 3 A. Featuring a pitch of .125 inches and a row spacing of .2 inches, they allow for precise and secure board-to-board connections. These connectors are suitable for a wide range of applications, with an operating temperature range of -40 to 105 °C. Trust in their straight mount orientation for seamless integration into your system. Upgrade your setup with these essential components for optimal performance and longevity.