846-043-522-604

Heilind Number:EDA846-043-522-604
Manufacturer:EDAC
Manufacturer Number:846-043-522-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-043-522-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-043-522-604

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in a striking green hue. Engineered for peak performance, these connectors offer a seamless amperage of 3 A, perfect for high-power applications. Crafted with durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, they ensure reliable conductivity in any setting. With a single row design and 43 positions, they provide ample connectivity options while maintaining a compact footprint. Featuring a .125-inch pitch and .2-inch row spacing, they allow for precise alignment on your board. Designed for versatility, the straight mount orientation suits a variety of configurations. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for applications in harsh environments. Elevate your PCB connectivity with these high-performance Card Edge Connectors.