846-043-526-101

Heilind Number:EDA846-043-526-101
Manufacturer:EDAC
Manufacturer Number:846-043-526-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-043-526-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-043-526-101

Detailed Description

Upgrade your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in diverse electronic applications, these connectors feature a sleek green housing made of UL 94V-0 Diallyl Phthalate for enhanced durability. With a single row configuration and a generous number of 43 positions, they offer seamless board-to-board PCB connections. The high-quality Copper Alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in extreme conditions, these connectors can withstand temperatures ranging from -40 to 105°C. Ideal for industries demanding superior connectivity solutions, these Card Edge Connectors guarantee peak performance and longevity. Upgrade your connectivity game today.