846-043-526-107

Heilind Number:EDA846-043-526-107
Manufacturer:EDAC
Manufacturer Number:846-043-526-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-043-526-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-043-526-107

Detailed Description

Enhance your high-temperature PCB connections with our robust Card Edge Connectors. Designed for durability and reliability, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With a single row layout and 43 positions, they offer seamless connectivity in your electronic projects. The copper alloy contact material ensures efficient power transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, they are perfect for demanding environments. Choose our Card Edge Connectors for superior performance in your PCB assemblies.