846-043-540-101

Heilind Number:EDA846-043-540-101
Manufacturer:EDAC
Manufacturer Number:846-043-540-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-043-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-043-540-101

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connectors in striking green. Engineered for reliable performance, these connectors boast a 3 A amperage capacity, making them ideal for high-power applications. Crafted from UL 94V-0 Diallyl Phthalate, they ensure safety and durability. With a single row configuration, copper alloy contact material, and a pitch of .125 inches, they offer seamless connectivity. Featuring 43 positions, these connectors are perfect for a wide range of electronic devices. Their straight mount orientation and operating temperature range of -40 to 105 °C guarantee flexibility in installation and usage. Trust in our connectors for superior quality and performance in your projects.