846-043-540-102

Heilind Number:EDA846-043-540-102
Manufacturer:EDAC
Manufacturer Number:846-043-540-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-043-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-043-540-102

Detailed Description

Enhance your high-temperature PCB connections with our Green High Temp Card Edge Connectors. Designed for durability and reliability, these connectors feature a single row layout with 43 positions, perfect for seamless board-to-board connectivity. Crafted with UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, they ensure high performance even in extreme operating environments, withstanding temperatures ranging from -40 to 105 °C. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Trust in these connectors for secure and efficient electronic connections in your industrial applications.