846-043-540-103

Heilind Number:EDA846-043-540-103
Manufacturer:EDAC
Manufacturer Number:846-043-540-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-043-540-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-043-540-103

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors in a sleek green hue. Designed for optimal performance, these connectors offer a secure amperage of 3A, making them perfect for high-power applications. Crafted with UL 94V-0 Diallyl Phthalate housing material and durable Copper Alloy contacts, they ensure reliable conductivity in any project. With a single row layout and a pitch of .125 inches, they provide efficient board-to-board connectivity. Featuring 43 positions and a straight mount orientation, they offer versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding environments. Elevate your PCB design with these essential components.