846-043-540-108

Heilind Number:EDA846-043-540-108
Manufacturer:EDAC
Manufacturer Number:846-043-540-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-043-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-043-540-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for durability and performance in demanding environments, these connectors feature a vibrant green color and a single row layout with 43 positions. The housing is made of UL 94V-0 Diallyl Phthalate, ensuring safety and reliability. With a contact material of Copper Alloy, they offer efficient power transmission with a 3A amperage. The pitch of .125 inches and row spacing of .2 inches allow for seamless integration into your setup. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are perfect for a wide range of applications. Whether you're working in telecommunications, industrial control, or consumer electronics, these connectors provide a secure and stable connection. Choose straight mount orientation for easy installation. Elevate your connectivity solutions with these high-quality Card Edge Connectors.