846-043-540-603

Heilind Number:EDA846-043-540-603
Manufacturer:EDAC
Manufacturer Number:846-043-540-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-043-540-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-043-540-603

Detailed Description

Enhance your high-temperature electronic connections with our Green Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a single row layout with 43 positions, facilitating seamless board-to-board PCB connections. With a robust housing crafted from UL 94V-0 Diallyl Phthalate and Copper Alloy contact material, they ensure reliable conductivity and durability. The .125-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for industrial applications where reliability is paramount. Elevate your connectivity solutions with our high-quality, high-temp card edge connectors.