846-043-541-101

Heilind Number:EDA846-043-541-101
Manufacturer:EDAC
Manufacturer Number:846-043-541-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-043-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-043-541-101

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for reliability, these green connectors feature a single row with 43 positions, each crafted from durable copper alloy. The housing, made of UL 94V-0 Diallyl Phthalate, ensures safety and performance. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105 °C, they offer a stable connection for critical applications. Perfect for PCB assemblies, these connectors provide seamless board-to-board connectivity in straight orientation. Upgrade your setup with these resilient and efficient components.