846-043-541-104

Heilind Number:EDA846-043-541-104
Manufacturer:EDAC
Manufacturer Number:846-043-541-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-043-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-043-541-104

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable power delivery with a 3A amperage rating. The single-row design with 43 positions offers ample connectivity, while a straight mount orientation facilitates easy installation. With a pitch of .125 inches and row spacing of .2 inches, precise positioning is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of industrial and commercial applications, making them a must-have component for your PCB assembly projects. Elevate your connectivity game with our high-performance Card Edge Connectors.